XB4BK135B5 | Schneider Electric

Toggle switch, illuminable, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, orange, front ring silver, 3 x 45°, mounting Ø 22 mm, XB4BK135B5

Order No.: 05P3114
EAN: 3389118223264
MPN:
XB4BK135B5
Series: Harmony XB4
XB4BK135B5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
46.7194 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
46.7194 €

Illuminated selector switch, XB4BK135B5, Schneider Electric

This Harmony XB4 illuminated modular orange selector switch has 3 positions, operates with a stay-put mechanism, a 24V AC integral LED. It has a metal bezel. This illuminated selector switch provides a versatile and highly visible interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour orange
Front ring colour silver
Connection screw connection
Installation diameter 22 mm
Rotation angle 3 x 45°
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No