XB4BK124B5 | Schneider Electric

Toggle switch, illuminable, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, red, front ring silver, 2 x 90°, mounting Ø 22 mm, XB4BK124B5

Order No.: 05P3104
EAN: 3389110892208
MPN:
XB4BK124B5
Series: Harmony XB4
XB4BK124B5 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.9225 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
44.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
44.9225 €

Illuminated selector switch, XB4BK124B5, Schneider Electric

This Harmony XB4 illuminated modular red selector switch has 2 positions, operates with a stay-put mechanism, a 24V AC integral LED. It has a metal bezel. This illuminated selector switch provides a versatile and highly visible interface for controlling your machines. It is easily installed into standard 22mm diameter cut-outs and connected to your control circuits with simple screw-clamp connections. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 / IP67 / IP69 / IP69K, making it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated Yes
Actuator colour red
Front ring colour silver
Connection screw connection
Installation diameter 22 mm
Rotation angle 2 x 90°
Protection class IP66
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
Substance description Lead
RoHS conform Yes
SVHC free No