XB4BD912R4K7 | Schneider Electric
Potentiometer, 4.7 kΩ, 1 W, linear, unlit, waistband round, black, front ring silver, mounting Ø 22 mm, XB4BD912R4K7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
61.523 € *
Available in 3 Days: 143 pcs. - if ordered today
Total Price:
61.52 € *
Price list
Quantity
Price per unit*
1 pcs.
61.523 €
5 pcs.
59.857 €
*incl. VAT plus shipping costs
Subject to prior sale
Potentiometer, XB4BD912R4K7, Schneider Electric
The XB4BD912R4K7 provides an external interface for controlling key parameters of automation components like drives and inverters. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. This product has impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 IP69 IP69K, making it ideal for operation in harsh environments.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Ideal for universal use in industry, machine and control cabinet construction as well as in buildings
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | potentiometer | |
| Version | 4.7 kΩ, 1 W, linear | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Installation diameter | 22 mm | |
| Protection class | IP66/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85334090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |