XB4BD912R100K | Schneider Electric

Potentiometer, Ø 6 mm shaft, unlit, waistband round, black, front ring metal, mounting Ø 22.5 mm, XB4BD912R100K

Order No.: 27L6237
EAN: 3606480985034
MPN:
XB4BD912R100K
Series: Harmony XB4
XB4BD912R100K Schneider Electric Actuators, Signal Elements and Front Elements Image 1
XB4BD912R100K Schneider Electric Actuators, Signal Elements and Front Elements Image 2
XB4BD912R100K Schneider Electric Actuators, Signal Elements and Front Elements Image 3
XB4BD912R100K Schneider Electric Actuators, Signal Elements and Front Elements Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.7876 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.79 € *
Price list
Quantity
Price per unit*
1 pcs.
54.7876 €
3 pcs.
52.6099 €
5 pcs.
50.5869 €
*incl. VAT plus shipping costs
Subject to prior sale

Potentiometer, XB4BD912R100K, Schneider Electric

This Harmony XB4 potentiometer has a resistance of 100kΩ. It has a metal bezel. This potentiometer provides an external interface for controlling key parameters of automation components like drives and inverters. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 IP69 IP69K, making it ideal for operation in harsh environments. It is ideal for analog control (like speed control of motor) via the voltage or resistor input of variable speed drives.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • Various types of connection: screw clamp, connector, Faston connector or spring terminal
  • Excellent mechanical connection with operator head
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
Technical specifications
Filter Property Value
Product type potentiometer
Version Ø 6 mm shaft
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour metal
Installation diameter 22.5 mm
Installation height 47 mm
Installation depth 82 mm
Protection class IP66/IP69/IP69K
Logistics
Property Value
Country of origin FR
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes