XB4BD912R47K | Schneider Electric
Potentiometer, Ø 6 mm shaft, unlit, waistband round, black, front ring metal, mounting Ø 22.5 mm, XB4BD912R47K
NCNR (non cancelable / non returnable)
Potentiometer, XB4BD912R47K, Schneider Electric
This Harmony XB4 potentiometer has a resistance of 47kΩ. It has a metal bezel. This potentiometer provides an external interface for controlling key parameters of automation components like drives and inverters. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66 IP69 IP69K, making it ideal for operation in harsh environments. It is ideal for analog control (like speed control of motor) via the voltage or resistor input of variable speed drives.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- Various types of connection: screw clamp, connector, Faston connector or spring terminal
- Excellent mechanical connection with operator head
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
| Filter | Property | Value |
|---|---|---|
| Product type | potentiometer | |
| Version | Ø 6 mm shaft | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metal | |
| Installation diameter | 22.5 mm | |
| Installation height | 47 mm | |
| Installation depth | 82 mm | |
| Protection class | IP66/IP69/IP69K |
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85334010 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |