XB4BD25GEX | Schneider Electric
Toggle switch, 2 positions, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring metallized, 90°, mounting Ø 22 mm, XB4BD25GEX
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
116.8104 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
116.81 € *
Price list
Quantity
Price per unit*
1 pcs.
116.8104 €
2 pcs.
113.8235 €
3 pcs.
110.9675 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, XB4BD25GEX, Schneider Electric
Selector switch, Harmony XB4 - ATEX D, metal, 22mm, 2 positions, black standard handle, stay put, screw clamp terminals, 1NO + 1NC.
Features
- Metal bezel making it ideal for severe environments
- Simple design for easy installation, servicing, modification and adaption
- Compatible with standard 22mm cutout
- High lifetime and less maitanence
- Easy replacement and servicing due to screw clamp connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 2 positions | |
| Contact function | latching | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metallized | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Rotation angle | 90° | |
| Protection class | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |