XB4BD25EX | Schneider Electric

Toggle switch, unlit, latching, 1 Form A (N/O) + 1 Form B (N/C), waistband round, black, front ring silver, 2 x 90°, mounting Ø 22 mm, XB4BD25EX

Order No.: 05P3073
EAN: 3389118030435
MPN:
XB4BD25EX
XB4BD25EX Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
61.523 € *
Available in 3 Days: 18 pcs. - if ordered today
Total Price:
61.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
61.523 €

Selector switch, XB4BD25EX, Schneider Electric

This Harmony XB4 black, complete selector switch is part of the range diameter 22mm, Harmony XB4 metal, explosive atmosphere, ATEX dust offer. It is designed for industries where explosive atmospheres can be present. It is ideal for use in environments where the generation of possible ignition sources can be prevented and controlled. It has a circular head shape with a standard handle, and 2-stay put positions. It features 1 NO + 1 NC slow break contacts and screw connection type. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65. XB4 explosive atmosphere range obtained the certificates ATEX dust offer and ATEX certificate 04ATEX9004U.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour silver
Connection screw connection
Installation diameter 22 mm
Rotation angle 2 x 90°
Protection class IP65
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes