XB4BA42 | Schneider Electric
Pushbutton, unlit, groping, 1 Form B (N/C), waistband round, red, front ring silver, mounting Ø 22 mm, XB4BA42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7921 € *
Available in 3 Days: 306 pcs. - if ordered today
Total Price:
13.79 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7921 €
10 pcs.
13.4113 €
*incl. VAT plus shipping costs
Subject to prior sale
Pushbutton, XB4BA42, Schneider Electric
This push-button in the colour red has 1 NC contact and is unlabelled. Mounted in a 22 mm hole, the device is connected using screw terminals on the back of the product. Suitable for international use due to the large number of existing product standards and certifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Contact function | groping | |
| Latching switching function | 1 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | red | |
| Front ring colour | silver | |
| Connection | screw connection | |
| Installation diameter | 22 mm | |
| Installation height | 47 mm | |
| Installation depth | 52 mm | |
| Contact material | silver alloy | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |