9001KS63FB | Schneider Electric
Toggle switch, unlit, groping, waistband round, black, front ring silver, 3 x 45°, mounting Ø 30 mm, 9001KS63FB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.486 € *
Standard delivery time from the manufacturer is: 2 Weeks
Selector switch, 9001KS63FB, Schneider Electric
This selector switch with long handle provides a versatile interface for controlling your machines. It is easily installed into a standard 30 mm diameter panel cut-outs and is easily connected to control circuits. It provides an effective manner to set your machine in various operating modes. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Connection | screw connection | |
| Installation diameter | 30 mm | |
| Rotation angle | 3 x 45° | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |