9001KS43BH2 | Schneider Electric
Toggle switch, 3 positions, unlit, 2 Form A (N/O) + 2 Form B (N/C), black, front ring metallized, mounting Ø 30 mm, 9001KS43BH2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
280.3878 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
280.39 € *
Price list
Quantity
Price per unit*
1 pcs.
280.3878 €
2 pcs.
273.5572 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 9001KS43BH2, Schneider Electric
This Harmony 9001KS43BH2 is a selector switch 600VAC, 10A. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.
Features
- Improved security thanks to finger-safe contact blocks and light modules
- Robustness to withstand the harshest environments
- Easy, secure mounting system
- Automatic self-grounding operators without additional wiring
- A large metal set of accessories to customize your product
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 3 positions | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | metallized | |
| Installation diameter | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |