9001KS53BH2 | Schneider Electric
Toggle switch, unlit, groping, 2 Form A (N/O) + 2 Form B (N/C), waistband round, black, front ring silver, mounting Ø 30 mm, 9001KS53BH2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
174.2636 € *
Standard delivery time from the manufacturer is: 1 Week
Selector switch, 9001KS53BH2, Schneider Electric
This Harmony 9001KS53BH2 is a selector switch 600VAC, 10A. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping | |
| Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Connection | screw connection | |
| Installation diameter | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |