9001KS402FB | Schneider Electric
Toggle switch, unlit, groping, waistband round, black, front ring silver, 3 x 45°, mounting Ø 30 mm, 9001KS402FB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.9189 € *
Standard delivery time from the manufacturer is: 1 Week
Selector switch, 9001KS402FB, Schneider Electric
Selector switch, diameter 30, black, maintains 3 positions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | groping | |
| Collar shape of the front frame | round | |
| can be illuminated | No | |
| Actuator colour | black | |
| Front ring colour | silver | |
| Installation diameter | 30 mm | |
| Rotation angle | 3 x 45° | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |