9001KS11BH2 | Schneider Electric

Toggle switch, unlit, latching, 2 Form A (N/O) + 2 Form B (N/C), waistband round, black, front ring silver, mounting Ø 30 mm, 9001KS11BH2

Order No.: 01P6579
EAN: 0785901384397
MPN:
9001KS11BH2
Series: Harmony 9001 K
9001KS11BH2 Schneider Electric Actuators, Signal Elements and Front Elements
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
139.9083 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
139.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
139.9083 €

Selector switch, 9001KS11BH2, Schneider Electric

This selector switch is part of the range of control and signaling units, Harmony 9001K diameter 30mm metal. It has a chromium-plated metal bezel. It is supplied with black standard handle knob. It is easily installed into a standard 30mm diameter panel cut-outs. It features 2 positions maintained operator and is supplied with 2 x NO + 2 x NC contact and screw clamp terminals. The 30 mm Harmony range offers a large choice of robust and reliable products to meet a great number of applications in heavy industries such as petrochemy, metallurgy, mining oil and gas wastewater treatment, automobile manufacturing. It is UL listed and CSA certified, CE declaration of conformity and RoHS compliant.

Technical specifications
Filter Property Value
Product type toggle switch
Contact function latching
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Collar shape of the front frame round
can be illuminated No
Actuator colour black
Front ring colour silver
Connection screw connection
Installation diameter 30 mm
Logistics
Property Value
Customs tariff number 85365080
Country of origin FR
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes