9001KR9RH6S10 | Schneider Electric
Pushbutton, waistband round, red, mounting Ø 30 mm, 9001KR9RH6S10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
145.2276 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
145.23 € *
Price list
Quantity
Price per unit*
1 pcs.
145.2276 €
2 pcs.
141.4910 €
3 pcs.
137.9686 €
*incl. VAT plus shipping costs
Subject to prior sale
Push button, 9001KR9RH6S10, Schneider Electric
This Harmony 9001KR9RH6S10 is a push button 600VAC, 10A. It is part of the range Harmony 9001 K diameter 30mm metal push buttons, switches, pilot lights.
Features
- Improved security thanks to finger-safe contact blocks and light modules
- Robustness to withstand the harshest environments
- Easy, secure mounting system
- Automatic self-grounding operators without additional wiring
- A large metal set of accessories to customize your product
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Collar shape of the front frame | round | |
| Actuator colour | red | |
| Connection | screw connection | |
| Installation diameter | 30 mm | |
| Contact material | silver alloy | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |