9001K53J35LGFG | Schneider Electric
Toggle switch, 3 positions, illuminable, waistband octagonal, front ring metallized, mounting Ø 30 mm, 9001K53J35LGFG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
368.4716 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
368.47 € *
Price list
Quantity
Price per unit*
1 pcs.
368.4716 €
2 pcs.
359.8084 €
*incl. VAT plus shipping costs
Subject to prior sale
Selector switch, 9001K53J35LGFG, Schneider Electric
Illuminated selector switch head, Harmony 9001K, metal, long handle, green, 30mm, 3 positions, spring return both sides to center, LED green, 24-28V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Version | 3 positions | |
| Collar shape of the front frame | octagonal | |
| can be illuminated | Yes | |
| Front ring colour | metallized | |
| Installation diameter | 30 mm | |
| Protection class | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |