9001K11J35LYFA | Schneider Electric
Toggle switch, illuminable, latching, waistband round, yellow, front ring silver, mounting Ø 30 mm, 9001K11J35LYFA
NCNR (non cancelable / non returnable)
Illuminated selector switch, 9001K11J35LYFA, Schneider Electric
This Harmony 9001K, modular illuminated amber selector switch with long handle has 2 positions and operates with a stay-put mechanism. It has a chromium-plated metal bezel, is supplied with a 24V AC/DC integral LED and is supplied with a E cam. This illuminated selector switch with integral LED and long handle provides a versatile and highly visible interface for controlling your machines. It is easily installed into a standard 30 mm diameter panel cut-outs. It provides a clear help in setting your machines in various operating modes, even in darker control rooms, and with a clear visual feedback.
It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66, making it ideal for operation in harsh environments. Impact and corrosion resistant metal bezel and body ensures product continues to operate even after severe accidents.
| Filter | Property | Value |
|---|---|---|
| Product type | toggle switch | |
| Contact function | latching | |
| Collar shape of the front frame | round | |
| can be illuminated | Yes | |
| Actuator colour | yellow | |
| Front ring colour | silver | |
| Connection | screw connection | |
| Installation diameter | 30 mm | |
| Protection class | IP66 |
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | FR |
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |