XVZ400 | Schneider Electric
Pipe, silver, (Ø x L) 25 x 400 mm, for signal towers, XVZ400
NCNR (non cancelable / non returnable)
Mounting tube, XVZ400, Schneider Electric
This mounting tube is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. This tube, with a bottom cable entry, allows for the easy assembly of tower lights. The XVZ400 tube is made of silver-colored aluminum. It measures 400mm high has a diameter of 25mm, and weighs 156g. It is impact, dust, water, and vibration resistant thanks to its IP66 rating, making it ideal for operation in harsh environments. Both linear base mounting and wall mounting options are available in a variety of sizes. To simplify mounting, fixing plates and brackets are available for separate purchase. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.
Features
- Modular concept provides flexibility in the selection
- Elevated modern design
- Rationalized construction that reduces Stock-Keeping Units by 3X
- IP66, making it ideal for operation in harsh environments
- Common accessory across diameters 70, 60, and 40mm
| Filter | Property | Value |
|---|---|---|
| Version | pipe | |
| Suitable for | signal towers | |
| Colour | silver | |
| diameter | 25 mm | |
| Length | 400 mm | |
| Weight | 156 g |
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 76169990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |