XVZ250 | Schneider Electric

Pipe, silver, (Ø x L) 25 x 250 mm, for signal towers, XVZ250

Order No.: 06P8005
EAN: 3606487130529
MPN:
XVZ250
Series: Harmony XVB7
XVZ250 Schneider Electric Accessories for Signal Transmitters Image 1
XVZ250 Schneider Electric Accessories for Signal Transmitters Image 2
XVZ250 Schneider Electric Accessories for Signal Transmitters Image 3
XVZ250 Schneider Electric Accessories for Signal Transmitters Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7921 € *
Available in 3 Days: 15 pcs. - if ordered today
Total Price:
13.79 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7921 €
5 pcs.
13.1733 €
10 pcs.
12.6021 €
15 pcs.
11.9357 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting tube, XVZ250, Schneider Electric

This mounting tube is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. This tube, with a bottom cable entry, allows for the easy assembly of tower lights. The XVZ250 tube is made of silver-colored aluminum. It measures 250mm high has a diameter of 25mm, and weighs 98g. It is impact, dust, water, and vibration resistant thanks to its IP66 rating, making it ideal for operation in harsh environments. Both linear base mounting and wall mounting options are available in a variety of sizes. To simplify mounting, fixing plates and brackets are available for separate purchase. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.

Features

  • Modular concept provides flexibility in the selection
  • Elevated modern design
  • Rationalized construction that reduces Stock-Keeping Units by 3X
  • IP66, making it ideal for operation in harsh environments
  • Common accessory across diameters 70, 60, and 40mm
Technical specifications
Filter Property Value
Version pipe
Suitable for signal towers
Colour silver
diameter 25 mm
Length 250 mm
Weight 98 g
Logistics
Property Value
Customs tariff number 76169990
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes