XVZ11 | Schneider Electric
Mounting foot, black, (H) 33 mm, for signal towers, XVZ11
NCNR (non cancelable / non returnable)
Mounting foot, XVZ11, Schneider Electric
This fixing plate is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. It is designed for easy mounting of a base module with bottom cable entry (a gasket and fixing screws are included). The XVZ11 fixing plate should be equipped with a 25mm diameter tube, to be purchased separately. It is impact, dust, water, and vibration resistant thanks to its IP66 rating, making it ideal for operation in harsh environments. Made of black metal, it measures 33mm high and weighs 117g. The fixing plate is compatible with the aluminium tubes XVZ100, XVZ250, XVZ400, and XVZ800. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.
Features
- Modular concept provides flexibility in the selection
- Elevated modern design
- Rationalized construction that reduces Stock-Keeping Units by 3X
- IP65, making it ideal for operation in harsh environments
- Configurable color combinations for wide applications
| Filter | Property | Value |
|---|---|---|
| Version | mounting foot | |
| Suitable for | signal towers | |
| Colour | black | |
| Height | 33 mm | |
| Weight | 117 g |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 73269098 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |