XVZ01 | Schneider Electric

Mounting foot, dark gray, (H) 33 mm, for signal towers, XVZ01

Order No.: 06P8091
EAN: 3606487130406
MPN:
XVZ01
Series: Harmony XVB7
XVZ01 Schneider Electric Accessories for Signal Transmitters Image 1
XVZ01 Schneider Electric Accessories for Signal Transmitters Image 2
XVZ01 Schneider Electric Accessories for Signal Transmitters Image 3
XVZ01 Schneider Electric Accessories for Signal Transmitters Image 4
XVZ01 Schneider Electric Accessories for Signal Transmitters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5902 € *
Available: 3 pcs.
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
5 pcs.
12.0309 €
10 pcs.
11.5073 €
15 pcs.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale

Mounting foot, XVZ01, Schneider Electric

This fixing plate is part of the Harmony XVB7, XV6, and XV4 ranges, featuring modular tower lights designed for easy customer assembly. It is designed for easy mounting of a base module with bottom cable entry (a gasket and fixing screws are included). The XVZ01 fixing plate should be equipped with a 25mm diameter tube, to be purchased separately. This product comes with an IP65 rating. Made of dark grey plastic, it measures 33mm high and weighs 42g. The fixing plate is compatible with the aluminium tubes XVZ100, XVZ250, XVZ400, and XVZ800. The Harmony range of tower lights features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.

Features

  • Modular concept provides flexibility in the selection
  • Elevated modern design
  • Rationalized construction that reduces Stock-Keeping Units by 3X
  • IP65, making it ideal for operation in harsh environments
  • Configurable color combinations for wide applications
Technical specifications
Filter Property Value
Version mounting foot
Suitable for signal towers
Colour dark gray
Height 33 mm
Weight 42 g
Logistics
Property Value
Customs tariff number 39269097
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes