XVB7C31 | Schneider Electric
Base element, dark gray, (Ø x H) 70 mm x 95 mm, for signal towers, XVB7C31
NCNR (non cancelable / non returnable)
Base Module, XVB7C31, Schneider Electric
This base module is part of the Harmony XVB7 range, featuring Ø 70mm modular tower lights designed for easy customer assembly. It connects to beacon lenses, a sound module, and various light modules to form a complete tower light (up to 5 units). The XVB7C31 base module is powered by 24V DC and is equipped with an A-coded M12 connector attached to a 15cm cable for electrical connection. Featuring a simple and modular design, this base allows for easy installation with a sound module and light modules to create a complete tower light. This tower light base is designed for connectivity with the IO-Link protocol (V1.1). It also features wiring pull-out protection. It is impact, dust, water, and vibration resistant thanks to its IP66 or IP65 ratings (tube or direct fixing), making it ideal for operation in harsh environments. Made from dark grey polycarbonate, the base is fitted with an adapter and a cover. It measures 95mm high (without the cover), has a diameter of 70mm, and weighs 227g.
The Harmony XVB7 modular tower lights are visual or audible signaling units used for indicating, throughout 360°, the various states of a machine or installation. This product complies with UL 60947-5-1, IEC 60947-5-1, and CSA C22.2 No 60947-5-1 standards. It features CE marking and holds cULus, CCC, RCM, and UKCA certifications. Light modules and a sound module can be assembled to make a complete tower light. To simplify mounting, fixing plates, tubes, and brackets are available for separate purchase. Harmony XVB7 offers a wide range of voltage selection and flexible mounting options with visual and audible functions. The Harmony XVB7 range features a sleek design incorporating energy-efficient LEDs to maximize brightness while minimizing energy consumption.
Features
- Modular concept provides flexibility in the selection
- Elevated modern design
- Rationalized construction that reduces Stock-Keeping Units by 3X
- IP66, making it ideal for operation in harsh environments
- Configurable color combinations for wide applications
| Filter | Property | Value |
|---|---|---|
| Version | base element | |
| Suitable for | signal towers | |
| Colour | dark gray | |
| diameter | 70 mm | |
| Height | 95 mm | |
| Weight | 227 g |
| Property | Value |
|---|---|
| Customs tariff number | 85319000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |