XUSZSS125 | Schneider Electric
Column without mirror, 1200 mm, HP = 1210 mm for security light curtain, XUSZSS125
Unit Price (€ / pc.)
289.0034 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 1200 mm, HP = 1210 mm | |
Suitable for | security light curtain | |
Accessory Type | Column without mirror |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |