XUSZSC202R | Schneider Electric

Column without mirror, 1970 mm, cable gland Pg11, Hp = 1810 mm for security light curtain, XUSZSC202R

Order No.: 05P9446
EAN: 4099889459906
MPN:
XUSZSC202R
Series: OSISENSE XU
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
830.3463 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
830.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
830.3463 €
Technical specifications
Version 1970 mm, cable gland Pg11, Hp = 1810 mm
Suitable for security light curtain
Accessory Type Column without mirror
Logistics
Country of origin IT
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Accessory Type
Suitable for
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Accessory Type
Suitable for