XUSZSC105 | Schneider Electric
Column without mirror, 1000 mm, HP = 610 mm for security light curtain, XUSZSC105
Unit Price (€ / pc.)
327.0834 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 1000 mm, HP = 610 mm | |
Suitable for | security light curtain | |
Accessory Type | Column without mirror |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |