XUSZSC172R | Schneider Electric
Column without mirror, 1670 mm, cable gland Pg11, Hp = 1360 mm for security light curtain, XUSZSC172R
Unit Price (€ / pc.)
492.0888 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Version | 1670 mm, cable gland Pg11, Hp = 1360 mm | |
Suitable for | security light curtain | |
Accessory Type | Column without mirror |
Download
Logistics
Country of origin | IT |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |