LUFDH11 | Schneider Electric
Function module for motor starter, 240 V (DC), 240 V (AC), 50 W, 2 A, LUFDH11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
92.4273 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Rated voltage (DC) | 240 V | |
| Rated voltage (AC) | 240 V | |
| Power | 50 W | |
| Rated current | 2 A | |
| Suitable for | motor starter |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |