LUFDA01 | Schneider Electric
Function module for motor starter, 24 V (AC), 2 A, LUFDA01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.595 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | function module | |
| Rated voltage (AC) | 24 V | |
| Rated current | 2 A | |
| Suitable for | motor starter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Sustainable | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |