NSYUM27270 | Schneider Electric
Connecting frame, rectangular, (L x W x H) 230 x 200 x 5 mm, gray, NSYUM27270
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.353 € *
Standard delivery time from the manufacturer is: 1 Week
Coupling frame, NSYUM27270, Schneider Electric
Thalassa PLS full-opening coupling frame. Length 200 mm for 27 cm faces of PLS box. Multi-purpose application. Mounting location on side coupling of 2 modular boxes. 1 frame and 1 gasket. Set of 10. IP65.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connecting frame | |
| Design | rectangular | |
| Length | 230 mm | |
| Width | 200 mm | |
| Height | 5 mm | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |