NSYPAP75G | Schneider Electric
Interior door, polyester, (W x H) 405 x 615 mm, gray, NSYPAP75G
NCNR (non cancelable / non returnable)
Reversible internal door, NSYPAP75G, Schneider Electric
Internal plain door for Thalassa PLM The product is to be mounted on front side of the enclosure. The grid pattern width is 405 mm, the grid pattern height is 615 mm, the available depth between enclosure door depth is 32 mm and available depth between rear depth is 244 mm.
The door is made of polyester charged with fibreglass (RAL 7035) and has a degree of IP protection IP20 Hinges left or right (110 ° opening angle) the door has 2 locks with 5 mm double bar. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | interior door | |
| Material | polyester | |
| Width | 405 mm | |
| Height | 615 mm | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |