NSYPAP108G | Schneider Electric
Interior door, polyester, (W x H) 650 x 850 mm, gray, NSYPAP108G
NCNR (non cancelable / non returnable)
Reversible internal door, NSYPAP108G, Schneider Electric
Internal plain door for Thalassa PLM The product is to be mounted on front side of the enclosure. The grid pattern width is 650 mm, the grid pattern height is 850 mm, the available depth between enclosure door depth is 37 mm and available depth between rear depth is 269 mm.
The door is made of polyester charged with fibreglass (RAL 7035) and has a degree of IP protection IP20 Hinges left or right (110 ° opening angle) the door has 2 locks with 5 mm double bar. This product is qualified as a green premium, with minimal use of hazardous substances.
| Filter | Property | Value |
|---|---|---|
| Product type | interior door | |
| Material | polyester | |
| Width | 650 mm | |
| Height | 850 mm | |
| Colour | gray |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |