IL13-CH1-H05-3100-200 | Schaffner
Power cord, Switzerland, plug type J, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 2 m, IL13-CH1-H05-3100-200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.3772 € *
Standard delivery time from the manufacturer is: On Request
Power cord, IL13-CH1-H05-3100-200, SCHAFFNER
IEC cable assembly with locking system for IEC C14 inlet. The locking system has a tensile force of typical 200N. Schaffner power cord with IEC lock guard against accidental disconnection of all electrical appliances with an IEC inlet.
Features
- Power cord with locking system
- Protection class I
- Fits the complete Schaffner IEC inlet filter
- Max. pin temperature 70°C
Applications
- Data centers
- Industrial equipment
- Medical devices
- Broadcasting stations
- Mobile applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | power cord | |
| Country code | Switzerland | |
| Connection (1) | plug type J, straight | |
| Connection (2) | C13 socket, straight | |
| Cable type | H05VV-F3G1.0 mm² | |
| Cable length | 2 m | |
| Colour | black | |
| Cable cross-section | 1.0 mm² | |
| Standard connection 1 | SEV 1011 | |
| Standard connection 2 | IEC 60320 | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |