FN355-10-05 | Schaffner
3 phase/neutral filter, 400 Hz, 10 A, 250/440 VAC, 1.8 W, faston plug 6.3 mm, FN355-10-05
NCNR (non cancelable / non returnable)
EMC filter, three-phase, type Schaffner FN 355.
Universal four-wire filter with single-stage four-wire LC circuit with saturation-free ring-shaped inductors; Features: ow leakage current, terminals for three phases, neutral and ground. Compact dimensions. Operating voltage: max. 3 x 440/250 VAC. Operating frequency: up to 60 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm tab terminals, version with 20 A screw terminals. Test logos: UL, CSA, IEC/EN 60939.
Technical attributes (type, rated current at +40 °C, leakage current (400 VAC/50 Hz) mA, power losses W): FN 355-10-05, 10 A, 0.07 mA, 1.8 W
| Filter | Property | Value |
|---|---|---|
| Version | 3 phase/neutral filter | |
| max. frequency | 400 Hz | |
| Rated current | 10 A | |
| Rated Voltage | 250/440 VAC | |
| Power | 1.8 W | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 3 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 20 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |