FN284-4-06 | Schaffner
IEC inlet filter C14, 50 to 400 Hz, 4 A, 250 VAC, 1 mH, faston plug 6.3 mm, FN284-4-06
IEC inlet filter with toggle switch and fuse holder, type Schaffner FN 280.
For vertical (top and bottom mounting holes), horizontal (left and right mounting holes), or snap-in mounting, double-pole toggle switch and fuse holder with comfortable access for installation of one or two 5 x 20 mm fuses; Capacitance: Cx 220 nF/Cy 2.2 nF. Leakage current: 373 µA. Operating voltage: 250 VAC, 50/60 Hz. Operating frequency: DC to 400 Hz. Test voltage: 2000 VAC. Connection: 6.3 x 0.8 mm solder/tab terminal combination. Test logo: UL, CSA, ENEC 14.
For horizontal screw mounting, type FN 283/FN 284.
FN 283: 1 fuse. FN 284: 2 fuses.
Technical attributes (type, rated current at +40 °C/+25 °C, rated inductance): FN 284-4-06, 4.0/4.8 A, 1.0 mH
| Filter | Property | Value |
|---|---|---|
| Version | IEC inlet filter C14 | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated current | 4 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 220 nF, Y2 2.2 nF | |
| Inductance per line | 1 mH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | Yes | |
| integrated switch | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | TH |
| Original Packaging | Carton with 40 pieces |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |