FN2020-20-06 | Schaffner

1-stage filter, 50 to 400 Hz, 20 A, 250 V (DC), 250 VAC, 600 µH, faston plug 6.3 mm, FN2020-20-06

Order No.: 71D692
EAN: 4099889076806
MPN:
FN2020-20-06
800612
Series: FN2020
FN2020-20-06 Schaffner Interference suppression filter Image 1
FN2020-20-06 Schaffner Interference suppression filter Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.0626 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
661.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
22.0626 €

EMC filter, single-phase, type Schaffner FN 2020.

Enhanced symmetrical attenuation with additional capacitance in parallel to the phase and neutral; Capacitance: Cx 0.15 µF/Cy 4.7nF. Leakage current: 0.74 mA. Operating voltage: 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: solderable 6.3 x 0.8 tab terminals. Test logo: UL, CSA, ENEC 14.

EMC filters, 85 mm length, 30.3 mm height, type FN 2020.

Technical attributes (type, rated current at +40 °C, inductance): FN 2020-20-06, 20 A, 0.60 mH

Technical specifications
Filter Property Value
Version 1-stage filter
min. frequency 50 Hz
max. frequency 400 Hz
Rated voltage (DC) 250 V
Rated current 20 A
Rated Voltage 250 VAC
Capacity X|Y X2 150 nF, Y2 4.7 nF
Inductance per line 600 µH
ohmic resistance 1 MΩ
Connection faston plug 6.3 mm
Number of phases 1
With fuse No
integrated switch No
min. operating temperature -25 °C
max. operating temperature 100 °C
Logistics
Property Value
Customs tariff number 85363010
Country of origin CN
Original Packaging Carton with 30 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes