FN2020-10-06 | Schaffner
1-stage filter, 50 to 400 Hz, 10 A, 250 V (DC), 250 VAC, 800 µH, faston plug 6.3 mm, FN2020-10-06
Unit Price (€ / pc.)
28.1792 € *
Available: 27 pcs.
Total Price:
28.18 € *
Price list
Quantity
Price per unit*
1 pcs.
28.1792 €
10 pcs.
20.1229 €
25 pcs.
17.1955 €
50 pcs.
14.9464 €
100 pcs.
13.6017 €
*incl. VAT plus shipping costs
Subject to prior sale
EMC filter, single-phase, type Schaffner FN 2020.
Enhanced symmetrical attenuation with additional capacitance in parallel to the phase and neutral; Capacitance: Cx 0.15 µF/Cy 4.7nF. Leakage current: 0.74 mA. Operating voltage: 250 VAC/50 to 60 Hz. Operating frequency: to 400 Hz. Test voltage: 2000 VAC. Connection: solderable 6.3 x 0.8 tab terminals. Test logo: UL, CSA, ENEC 14.
Technical attributes (type, rated current at +40 °C, inductance): FN 2020-10-06, 10 A, 0.8 mH
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-stage filter | |
| min. frequency | 50 Hz | |
| max. frequency | 400 Hz | |
| Rated voltage (DC) | 250 V | |
| Rated current | 10 A | |
| Rated Voltage | 250 VAC | |
| Capacity X|Y | X2 150 nF, Y2 4.7 nF | |
| Inductance per line | 800 µH | |
| ohmic resistance | 1 MΩ | |
| Connection | faston plug 6.3 mm | |
| Number of phases | 1 | |
| With fuse | No | |
| integrated switch | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 60 pieces |
| Customs tariff number | 85363010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |