RN204-2-02-1M1 | Schaffner

Common mode choke, radial, 1.1 mH, 2 A, RN204-2-02-1M1

Order No.: 76D2167
EAN: 4099889042375
MPN:
RN204-2-02-1M1
815691
RN204-2-02-1M1 Schaffner Fixed Inductors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
755.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.5113 €

Common mode choke, RN204-2-02-1M1, SCHAFFNER

The RN204-2-02-1M1 is a RN choke. It attenuates common-mode or asymmetric (P/N –> E) interference signals, by being connected in series with the phase and neutral lines of an AC powerline input. Symmetrical components of the noise are also attenuated by the leakage inductance (stray inductance) of the windings.

Features

  • High saturation resistance and excellent thermal behavior
  • Dual-choke configuration
  • Fully potted design usable for ruggedized applications
  • Through hole pin connections

Applications

  • Switch-mode power applications
  • Suppressing common-mode interference levels
  • EMI input filters
  • For suppression-equipment with no earth connection
Technical specifications
Filter Property Value
Version common mode choke
Inductance 1.1 mH
DC current 2 A
Tolerance -30/+50 %
DC resistance 57 mΩ
Measuring frequency 10 kHz
Design radial
Length 14 mm
Width 9 mm
Height 14.3 mm
Logistics
Property Value
Customs tariff number 85045000
Original Packaging Carton with 500 pieces
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes