RN102-2-02-1M1 | Schaffner
Common mode choke, radial, 1.1 mH, 2 A, RN102-2-02-1M1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5589 € *
Available: 78 pcs.
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
3 pcs.
1.5589 €
15 pcs.
1.4042 €
75 pcs.
1.2971 €
400 pcs.
1.1781 €
800 pcs.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Radial inductor, RN102-2-02-1M1, Schaffner
Features
- High saturation resistance and excellent thermal behavior
- Through hole pin connections
- Dual-choke configuration
- Small compact design
- Multiple housing options
- Custom-specific versions are available on request
- Higher temperature versions
- Fully potted design usable for ruggedized applications
Applications
- Switch-mode power applications
- Suppressing common-mode interference levels
- EMI input filters
- For suppression-equipment with no earth connection
- Phase-angle control circuits in combination with saturating chokes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | common mode choke | |
| Inductance | 1.1 mH | |
| DC current | 2 A | |
| Tolerance | -30/+50 % | |
| DC resistance | 70 mΩ | |
| Measuring frequency | 10 kHz | |
| Design | radial | |
| Length | 14 mm | |
| Width | 14 mm | |
| Height | 9.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 600 pieces |
| Country of origin | TH |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |