IB1-06 | Schaffner
BOOTS IB1-06
Order No.: 71D1778
EAN: 4099889082111
MPN:
IB1-06
800753
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4756 €
50 pcs.
1.3923 €
100 pcs.
1.3090 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insulating grommet | |
| Version | 30 x 20 mm | |
| Suitable for | IEC input filter |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Carton with 100 pieces |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |