612328110 | Rose
Aluminum enclosure, (L x W x H) 111 x 280 x 230 mm, gray, IP66, 612328110
Order No.: 80H1334
EAN: 4250157900326
MPN:
612328110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
237.6668 € *
Standard delivery time from the manufacturer is: 3 Weeks
Aluminum housing, 612328110, Rose
Aluminum housing, Standard aluminum unpainted, 230 x 280 x 111 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 111 mm | |
| Width | 280 mm | |
| Height | 230 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |