611616090 | Rose
Aluminum enclosure, (L x W x H) 91 x 160 x 160 mm, gray, IP66, 611616090
Order No.: 80H1331
EAN: 4250157900234
MPN:
611616090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.9588 € *
Standard delivery time from the manufacturer is: On Request
Aluminum housing, 611616090, Rose
Aluminum housing, Standard aluminum unpainted, 160 x 160 x 91 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 91 mm | |
| Width | 160 mm | |
| Height | 160 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |