610813060 | Rose
Aluminum enclosure, (L x W x H) 57 x 125 x 80 mm, gray, IP66, 610813060
Order No.: 80H1330
EAN: 4250157900098
MPN:
610813060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.744 € *
Standard delivery time from the manufacturer is: 3 Weeks
Aluminum housing, 610813060, Rose
Aluminum housing, Standard aluminum unpainted, 80 x 125 x 57 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | aluminum | |
| Length | 57 mm | |
| Width | 125 mm | |
| Height | 80 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |