251016080 | Rose

Aluminum EX enclosure, (L x W x H) 160 x 100 x 81 mm, gray (RAL 7001), IP66, 251016080

Order No.: 80H1194
EAN: 4099891612474
MPN:
251016080
Series: EX ALUMINIUM
251016080 Rose General Purpose Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
116.1083 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
116.11 € *
Price list
Quantity
Price per unit*
1 pcs.
116.1083 €
5 pcs.
110.2892 €
10 pcs.
104.7676 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminium enclosure, 251016080, Rose

Features

  • Enclosure systems of diecast aluminium for use in hazardous areas
  • Available as a component (U approval) or as a fully certified device including the installation of terminals or electronic equipment
  • With window optional
Technical specifications
Filter Property Value
Material aluminum
Length 160 mm
Width 100 mm
Height 81 mm
Colour gray
RAL number 7001
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin IN
Customs tariff number 85369095
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15