024140200 | Rose
Polyester enclosure, (L x W x H) 406 x 401 x 201 mm, gray (RAL 7000), IP66, 024140200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
375.1832 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
375.18 € *
Price list
Quantity
Price per unit*
1 pcs.
375.1832 €
5 pcs.
356.4169 €
10 pcs.
338.5907 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyester enclosure, 024140200, Rose
Features
- Robust plastic enclosure for automation technology and mechanical engineering
- Fixing options for DIN rails and mounting plates
- Universal configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 406 mm | |
| Width | 401 mm | |
| Height | 201 mm | |
| Colour | gray | |
| RAL number | 7000 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |