021222090 | Rose
Polyester enclosure, (L x W x H) 220 x 120 x 91 mm, gray (RAL 7000), IP66, 021222090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.1064 € *
Available: 1 pcs.
Total Price:
91.11 € *
Price list
Quantity
Price per unit*
1 pcs.
91.1064 €
5 pcs.
86.5487 €
10 pcs.
82.2290 €
*incl. VAT plus shipping costs
Subject to prior sale
Polyester enclosure, 021222090, Rose
Features
- Robust plastic enclosure for automation technology and mechanical engineering
- Fixing options for DIN rails and mounting plates
- Universal configuration
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | polyester | |
| Length | 220 mm | |
| Width | 120 mm | |
| Height | 91 mm | |
| Colour | gray | |
| RAL number | 7000 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |