100610430 | Rose
Mounting rail, TS 15, steel, (H x D) 15 x 5.3 mm, for 04.102006, 100610430
Order No.: 80H1141
EAN: 4099891570828
MPN:
100610430
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
5 pcs.
2.9988 €
10 pcs.
2.8560 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN rail, 100610430, Rose
DIN rail 15 for 04.102006.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting rail | |
| Version | TS 15 | |
| Material | steel | |
| Height | 15 mm | |
| Depth | 5.3 mm | |
| Suitable for | 04.102006 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 72166190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |