100610410 | Rose

Mounting rail, TS 15, steel, (H x D) 15 x 5.3 mm, for 04.101006, 100610410

Order No.: 80H1139
EAN: 4099891570804
MPN:
100610410
100610410 Rose Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
5 pcs.
2.7489 €
10 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

DIN rail, 100610410, Rose

DIN rail 15 for 04.101006.

Technical specifications
Filter Property Value
Product type mounting rail
Version TS 15
Material steel
Height 15 mm
Depth 5.3 mm
Suitable for 04.101006
Logistics
Property Value
Customs tariff number 72166190
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes