LA-301VB | Rohm Semiconductor

7-Segment Display LA-301VB

Order No.: 70S8014
MPN:
LA-301VB
Series: LA-301
LA-301VB Rohm Semiconductor Segment Displays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.3435 €

Single Digit LED Numeric Display, LA-301VB, Rohm Semiconductor

LA-301VB is developed because of the demand for small single digit LED Numeric Display. Materials of emission are GaAsP on GaP, AlGalnP and GaP. This is the height of a letter 8mm, single digit LED Numeric Display that is packed by epoxy resin.

Features

  • The height of a letter is 8mm
  • The light don’t leak from the segment in spite of the small package
  • Each color has anode common and cathode common respectively
Technical specifications
Filter Property Value
Number of positions 1
Character height 8 mm
Colour red
Light intensity min. 0.0036 cd
Light intensity typ. 0.01 cd
Wavelength 650 nm
Rated current 10 mA
Connection anode
Assembly THT
Length 11 mm
Width 7 mm
Height 5 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85414100
Compliance
Property Value
Date of RoHS guidelines 6/8/11
RoHS conform Yes
SVHC free Yes