LA-301MB | Rohm Semiconductor
7-Segment Display LA-301MB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3919 € *
Standard delivery time from the manufacturer is: 2 Weeks
Single Digit LED Numeric Display, LA-301MB, Rohm Semiconductor
LA-301MB is developed because of the demand for small single digit LED Numeric Display. Materials of emission are GaAsP on GaP, AlGalnP and GaP. This is the height of a letter 8mm, single digit LED Numeric Display that is packed by epoxy resin.
Features
- The height of a letter is 8mm
- The light don’t leak from the segment in spite of the small package
- Each color has anode common and cathode common respectively
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of positions | 1 | |
| Character height | 8 mm | |
| Colour | green | |
| Light intensity min. | 0.0036 cd | |
| Light intensity typ. | 0.01 cd | |
| Wavelength | 563 nm | |
| Rated current | 10 mA | |
| Connection | anode | |
| Assembly | THT | |
| Length | 11 mm | |
| Width | 7 mm | |
| Height | 5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 6/8/11 |