SML-M13MT | Rohm Semiconductor
LED, SMD, 0805, green, 572 nm, 45 to 100 mcd, 120°, SML-M13MT
Order No.: 68S4012
MPN:
SML-M13MT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 2 Weeks
Reflector type, SML-M13MT, Rohm Semiconductor
SML-M13MT is reflector type chip LED. Die is located at the center of the package, achieving equivalent distribution of light emission.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0805 | |
| Colour of the LED | green | |
| Light intensity min. | 0.045 cd | |
| Light intensity typ. | 0.1 cd | |
| Radiation angle | 120 ° | |
| Lens | clear | |
| Forward Current | 20 mA | |
| Wavelength | 572 nm | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |