SML-211YTT86 | Rohm Semiconductor
LED, SMD, 0805, yellow, 587 nm, 1.4 to 4 mcd, SML-211YTT86
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4641 € *
Standard delivery time from the manufacturer is: 2 Weeks
SMD LEDs, type SML-210.
With clear translucent lens; Dimensions: 2.0 x 2.5 x 0.8 mm.
Rated current 2.0 mA, type SML-211.
Technical attributes (type, emission color, wavelength, luminous intensity (min./typical), manufacturer): SML - 211YT, yellow, 590 nm, 0.56/1.6 mcd
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | 0805 | |
| Colour of the LED | yellow | |
| Light intensity min. | 0.0014 cd | |
| Light intensity typ. | 0.004 cd | |
| Lens | clear | |
| Forward Current | 20 mA | |
| Wavelength | 587 nm | |
| Length | 2 mm | |
| Width | 1.25 mm | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 85414100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |